SES Sterling Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 100m Length 8 mm Cable Diameter,

Bulk discount available
View bulk pricing options

Subtotal (1 box of 100 metres)*

$167.25

(exc. GST)

$183.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per Metre*
1 - 14$167.25$1.673
15 - 49$165.20$1.652
50 +$163.06$1.631

*price indicative

RS Stock No.:
438-1842
Mfr. Part No.:
06240002010
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Product Type

Cable Sleeve

Colour

Black

Material

Polyethylene Terephthalate

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

3mm

Maximum Cable Diameter

8mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

130°C

Standards/Approvals

No

Series

PLIOSIL-PET

COO (Country of Origin):
FR

SES Sterling Expandable Cable Sleeve


The SES black expandable cable sleeve is a braided cable protective cover with a sleeve diameter of 3mm and length of 100m. This flexible nylon sheath is made of halogen-free Polyester-Terephthalate (PET) material.

Features and Benefits


Maximum cable diameter is 8mm

Operating temperature ranging between -50°C and 130°C

Covering of 89%

Applications


Sleeving with an expansion ratio from 1 to 2 for general use

Rail industry

Certifications


ANSI/ESD S20.20:2014

BS EN 61340-5-1:2007

UL94 V-2

HF approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy