HellermannTyton Expandable Braided Tin Plated Copper, Polyethylene Terephthalate Silver, Orange Cable Sleeve, 100m

Subtotal (1 reel of 100 metres)*

$6,148.60

(exc. GST)

$6,763.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$6,148.60$61.486

*price indicative

RS Stock No.:
289-1032
Mfr. Part No.:
173-04000 HEGEMIP-HY40-PET/SNCU-OG/SR
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Silver, Orange

Material

Tin Plated Copper, Polyethylene Terephthalate

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

30mm

Maximum Cable Diameter

50mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Standards/Approvals

RF, RoHS

Series

173

RoHS Status: Exempt

COO (Country of Origin):
FR
The HellermannTyton braided sleeving provides excellent electromagnetic protection, is flexible, expandable and easy to apply, making it ideal for applications in restricted spaces or requiring movement.

Superior abrasion protection

Material polyester

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy