HellermannTyton Expandable Braided Tin Plated Copper, Polyethylene Terephthalate Orange, Silver Cable Sleeve, 50m
- RS Stock No.:
- 289-1033
- Mfr. Part No.:
- 173-05000 HEGEMIP-HY50-PET/SNCU-OG/SR
- Brand:
- HellermannTyton
Subtotal (1 reel of 100 metres)*
$4,171.45
(exc. GST)
$4,588.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,171.45 | $41.715 |
*price indicative
- RS Stock No.:
- 289-1033
- Mfr. Part No.:
- 173-05000 HEGEMIP-HY50-PET/SNCU-OG/SR
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Orange, Silver | |
| Material | Tin Plated Copper, Polyethylene Terephthalate | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | 173 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Orange, Silver | ||
Material Tin Plated Copper, Polyethylene Terephthalate | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series 173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton braided sleeving provides excellent electromagnetic protection, is flexible, expandable and easy to apply, making it ideal for applications in restricted spaces or requiring movement.
Superior abrasion protection
Material polyester
- RS Stock No. 2891031
- Mfr. Part No. 173-03501 HEGEMIP-HY35-PET/SNCU-OG/SR
1 Bag of 100 Metre(s)
$5,069.72
- RS Stock No. 2891032
- Mfr. Part No. 173-04000 HEGEMIP-HY40-PET/SNCU-OG/SR
1 Reel of 100 Metre(s)
$6,148.60
- RS Stock No. 2891030
- Mfr. Part No. 173-03000 HEGEMIP-HY30-PET/SNCU-OG/SR
1 Reel of 100 Metre(s)
$5,423.67
- RS Stock No. 0446279
- Mfr. Part No. 173-01200 HEGEMIP12-PET/SNCU-ML
1 Reel of 50 Metre(s)
$1,269.78
Related links
- HellermannTyton Expandable Braided Polyethylene Terephthalate Orange Cable Sleeve, 50m Length
- HellermannTyton Expandable Braided PET 20mm Diameter 173
- HellermannTyton Expandable Braided Tin Plated Copper Orange Cable Sleeve, 100m
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 50m Length 15
- HellermannTyton Expandable Braided Polyethylene Terephthalate Grey Standoff, 50m Length 13 mm
- HellermannTyton Expandable Braided Tin Plated Copper Black Thermistor IC, 100m Length
- HellermannTyton Expandable Braided Polybutylene Terephthalate Grey Thermistor IC, 100m Length
- HellermannTyton Expandable Braided Polyethylene Terephthalate Grey Cable Sleeve, 100m Length












