HellermannTyton Expandable Braided Tin Plated Copper, Polyethylene Terephthalate Silver, Orange Cable Sleeve, 100m
- RS Stock No.:
- 289-1030
- Distrelec Article No.:
- 304-41-613
- Mfr. Part No.:
- 173-03000 HEGEMIP-HY30-PET/SNCU-OG/SR
- Brand:
- HellermannTyton
Subtotal (1 reel of 100 metres)*
$5,423.67
(exc. GST)
$5,966.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $5,423.67 | $54.237 |
*price indicative
- RS Stock No.:
- 289-1030
- Distrelec Article No.:
- 304-41-613
- Mfr. Part No.:
- 173-03000 HEGEMIP-HY30-PET/SNCU-OG/SR
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Silver, Orange | |
| Material | Tin Plated Copper, Polyethylene Terephthalate | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 25mm | |
| Maximum Cable Diameter | 30mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, RF | |
| Series | 173 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Silver, Orange | ||
Material Tin Plated Copper, Polyethylene Terephthalate | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 25mm | ||
Maximum Cable Diameter 30mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, RF | ||
Series 173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton braided sleeving provides excellent electromagnetic protection, is flexible, expandable and easy to apply, making it ideal for applications in restricted spaces or requiring movement.
Superior abrasion protection
Material polyester
Related links
- HellermannTyton Expandable Braided Tin Plated Copper Orange Cable Sleeve, 100m
- HellermannTyton Expandable Braided Tin Plated Copper Silver Cable Sleeve, 50m
- HellermannTyton Expandable Braided PET 20mm Diameter 173
- HellermannTyton Expandable Braided Polyethylene Terephthalate Orange Cable Sleeve, 50m Length
- HellermannTyton Expandable Braided Polybutylene Terephthalate Black Surge Suppressor Unit, 100m
- HellermannTyton Expandable Braided Tin Plated Copper Black Thermistor IC, 100m Length
- HellermannTyton Expandable Braided Polyethylene Terephthalate Grey Cable Sleeve, 100m Length
- HellermannTyton Expandable Braided Polybutylene Terephthalate Grey Thermistor IC, 100m Length
