HellermannTyton Expandable Braided Tin Plated Copper, Polyethylene Terephthalate Grey, Black Cable Sleeve, 100m Length

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$1,296.44

(exc. GST)

$1,426.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
  • Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$1,296.44$12.964-
15 - 49$1,273.72$12.7371%
50 +$1,240.74$12.4074%

*price indicative

RS Stock No.:
446-289
Distrelec Article No.:
304-36-959
Mfr. Part No.:
173-00600 HEGEMIP06-PET/SNCU-ML
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Grey, Black

Material

Tin Plated Copper, Polyethylene Terephthalate

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

5mm

Maximum Cable Diameter

10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Shielding

Shielded

Standards/Approvals

No

Series

HEGEMIP

COO (Country of Origin):
FR

HellermannTyton Helagaine Series Cable Sleeve, 6mm Sleeve Diameter, 100m Length - 173-00600 HEGEMIP06-PET/SNCU-ML


This cable sleeve offers a flexible solution for cable management. Designed to accommodate cable diameters ranging from 5mm to 10mm, this expandable cable sleeve is crafted from PET material, featuring a protective layer of tin-plated copper. With a length of 100m, it provides ample coverage for various applications in automation, electronics, and mechanical industries.

Features & Benefits


• Heat resistant from -40°C to +150°C

• Halogen-free material for enhanced safety

• Shielded design protects against external interference

• Braided structure for added durability and flexibility

• Expandable design ensures a snug fit on multiple cable sizes

Applications


• Used for protecting and organising electrical wiring in automated systems

• Suitable for use in high-temperature environments requiring thermal insulation

• Appropriate for managing cables in mechanical assemblies and electrical panels

• Ideal for safeguarding against abrasion and interference in sensitive electronics

What types of cables can this sleeve accommodate?


It accommodates cables with diameters ranging from 5mm to 10mm, making it versatile for various applications in wiring and electrical installations.

How does the material enhance safety in electrical applications?


The sleeve is halogen-free, reducing the risk of harmful emissions in the event of fire, thus providing a safer option for electrical insulation in sensitive environments.

Can this sleeve be used outdoors?


Yes, it is suitable for outdoor use due to its heat resistance, making it ideal for applications exposed to varying temperatures and environmental conditions.

What are the benefits of a braided design?


The braided construction provides increased flexibility and durability, allowing for easy installation and effective protection against wear and tear on cables.

1 Reel of 100 Metre(s)
$1,423.14
1 Reel of 100 Metre(s)
$4,112.15
1 Reel of 50 Metre(s)
$1,269.78
1 Reel of 100 Metre(s)
$872.54

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy