HellermannTyton Expandable Braided Polybutylene Terephthalate, Tin Plated Copper Grey, Black Cable Sleeve, 100m Length

Subtotal (1 reel of 100 metres)*

$4,112.15

(exc. GST)

$4,523.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$4,112.15$41.122

*price indicative

RS Stock No.:
446-267
Mfr. Part No.:
173-01400 HEGEMIP14-PET/SNCU-ML
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Grey, Black

Material

Polybutylene Terephthalate, Tin Plated Copper

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

12mm

Maximum Cable Diameter

18mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Shielding

Shielded

Standards/Approvals

No

Series

HEGEMIP

COO (Country of Origin):
FR

HellermannTyton Helagaine Series Cable Sleeve, 14mm Sleeve Diameter, 100m Length - 173-01400 HEGEMIP14-PET/SNCU-ML


This cable sleeve is designed to offer reliable protection for sensitive electrical applications. Measuring 14mm in diameter and 100m in length, this braided cable sleeve ensures effective shielding against electromagnetic radiation while accommodating cables with diameters between 12mm to 18mm. Composed of halogen-free PET and tin-plated copper, it combines flexibility with durability for various industries.

Features & Benefits


• Provides excellent electromagnetic interference protection

• Capable of withstanding temperatures from -40°C to +150°C

• Superior abrasion resistance with no kinks or tears

• Shielded construction ensures compliance with CISPR25 standards

Applications


• Used for electrical appliances and electronic equipment

• Suitable for military and automotive engineering projects

• Ideal for installations requiring movement or restricted spaces

• Used in radio and communication devices for effective shielding

What are the advantages of using a shielded design for cable protection?


The shielded design protects cables from electromagnetic interference, making it essential for ensuring signal integrity in sensitive electronic applications. This feature is particularly useful in environments such as automotive and military engineering where such protection is paramount.

How flexible is this cable sleeve for installation in tight spaces?


The expandable nature of this cable sleeve provides superior flexibility, allowing it to conform easily to the shape of the cables, thereby facilitating installations in tight or confined spaces without compromising protection.

What maintenance is required to ensure the longevity of this sleeve?


No specific maintenance is required, but regular inspections to check for wear or abrasion can help prolong its lifespan, especially in high-use applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy