HellermannTyton Expandable Braided Polybutylene Terephthalate, Tin Plated Copper Black, Grey Cable Sleeve, 100m Length
- RS Stock No.:
- 446-285
- Mfr. Part No.:
- 173-00400 HEGEMIP04-PET/SNCU-ML
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$872.54
(exc. GST)
$959.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $872.54 | $8.725 | - |
| 15 - 49 | $857.26 | $8.573 | 1% |
| 50 + | $835.05 | $8.351 | 4% |
*price indicative
- RS Stock No.:
- 446-285
- Mfr. Part No.:
- 173-00400 HEGEMIP04-PET/SNCU-ML
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black, Grey | |
| Material | Polybutylene Terephthalate, Tin Plated Copper | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 6.5mm | |
| Minimum Operating Temperature | -40°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | HEGEMIP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black, Grey | ||
Material Polybutylene Terephthalate, Tin Plated Copper | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 6.5mm | ||
Minimum Operating Temperature -40°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series HEGEMIP | ||
- COO (Country of Origin):
- FR
HellermannTyton Helagaine Series Cable Sleeve, 4mm Sleeve Diameter, 100m Length - 173-00400 HEGEMIP04-PET/SNCU-ML
This cable sleeve is a robust solution designed for cable protection in demanding environments. Made from PET, it features a braided and expandable structure ideal for accommodating various cable sizes. With a diameter of 4mm and a generous length of 100m, this product ensures comprehensive coverage and flexibility for applications requiring durability and heat resistance.
Features & Benefits
• Shielded design provides effective electromagnetic interference protection
• Braided construction enhances flexibility while allowing expansion
• Halogen free, contributing to safer environmental practices
• UL 94 V2 compliant, ensuring fire safety standards
Applications
• Utilised in automation to manage wiring for machinery
• Effective in electrical installations for safeguarding cables
• Ideal for mechanical requiring robust cable management
• Used in electronic assemblies to enhance protection and aesthetics
What cable sizes are suitable for this sleeve?
The sleeve accommodates cables with a minimum diameter of 4mm and a maximum diameter of 6mm, making it versatile for various applications.
How does this sleeve perform in extreme temperatures?
It withstands extreme temperatures, operating effectively from -40°C to +150°C, ensuring reliability in harsh environments.
What materials are used in the construction of the sleeve?
Constructed from PET and tin-plated copper, the materials ensure both durability and effective heat resistance for cable protection.
Related links
- HellermannTyton Expandable Braided Polyethylene Terephthalate Grey Cable Sleeve, 100m Length
- HellermannTyton Expandable Braided Tin Plated Copper Black Thermistor IC, 100m Length
- HellermannTyton Expandable Braided Polybutylene Terephthalate Black Surge Suppressor Unit, 100m
- HellermannTyton Expandable Braided Polyethylene Terephthalate Grey Standoff, 50m Length 13 mm
- HellermannTyton Expandable Braided Polyethylene Terephthalate Black Cable Sleeve, 50m Length 15
- HellermannTyton Expandable Braided Polyethylene Terephthalate Orange Cable Sleeve, 50m Length
- HellermannTyton Expandable Braided PBT Grey Cable Sleeve 50m Length
- HellermannTyton Expandable Braided Tin Plated Copper Orange Cable Sleeve, 100m
