NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve, 10mm Diameter, 1m Length, 335 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
288-4150
Distrelec Article No.:
302-46-114
Mfr. Part No.:
355.010.5
Brand:
NEMIQ
Find similar products by selecting one or more attributes.
Select all

Brand

NEMIQ

Sleeve Diameter

10mm

Colour

Red

Material

Fiberglass Silicone Rubber

Sleeve Length

1m

Series

335

COO (Country of Origin):
NL
The Heat Protective Hose is a must-have accessory for machine and apparatus building. Made of glass fibre and silicone rubber cover, it offers protection from hydraulic fluids, lubricating oils, and fuels. With a heat-resistant design and the ability to withstand high temperatures, this hose ensures the safety of cables and wires while maintaining optimal performance.

Heat-resistant design for maximum protection
Made of glass fibre and silicone rubber cover
Protects from hydraulic fluids, lubricating oils, and fuels
Ideal for machine and apparatus building applications
Can withstand high temperatures up to 538°C
Offers excellent flame resistance
Red color for easy identification
Operating temperature from -55°C to 260°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy