NEMIQ Fibreglass Silicone Rubber Red, Red Cable Sleeve, 1m, 1 m Length, 355 Series
- RS Stock No.:
- 288-4149
- Distrelec Article No.:
- 302-46-113
- Mfr. Part No.:
- 355.008.5
- Brand:
- NEMIQ
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4149
- Distrelec Article No.:
- 302-46-113
- Mfr. Part No.:
- 355.008.5
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Cable Sleeve | |
| Colour | Red, Red | |
| Material | Fibreglass Silicone Rubber | |
| Sleeve Length | 1m, 1m | |
| Braided | No | |
| Standards/Approvals | No | |
| Series | 355 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Cable Sleeve | ||
Colour Red, Red | ||
Material Fibreglass Silicone Rubber | ||
Sleeve Length 1m, 1m | ||
Braided No | ||
Standards/Approvals No | ||
Series 355 | ||
- COO (Country of Origin):
- NL
The heat protective hose made of glass fibre and silicone rubber cover, designed to protect cables and conduits from hydraulic fluids, lubricating oils, and fuels. With a heat-resistant feature and a maximum temperature under flame of 538°C for approximately 20 minutes, this product is ideal for use in machine- and apparatus-building applications.
Heat protective hose made of glass fibre and silicone rubber cover
Protects cables and conduits from hydraulic fluids, lubricating oils, and fuels
Heat-resistant design
Max temperature under flame of 538°C for approximately 20 minutes
Ideal for machine- and apparatus-building applications
Related links
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 355 Series
- NEMIQ Silicone 100m Length, 355 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 127 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 20 mm Cable Diameter
