NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve, 16mm Diameter, 1m Length, 335 Series
- RS Stock No.:
- 288-4152
- Distrelec Article No.:
- 302-46-116
- Mfr. Part No.:
- 355.016.5
- Brand:
- NEMIQ
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4152
- Distrelec Article No.:
- 302-46-116
- Mfr. Part No.:
- 355.016.5
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Sleeve Diameter | 16mm | |
| Colour | Red | |
| Material | Fiberglass Silicone Rubber | |
| Sleeve Length | 1m | |
| Series | 335 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Sleeve Diameter 16mm | ||
Colour Red | ||
Material Fiberglass Silicone Rubber | ||
Sleeve Length 1m | ||
Series 335 | ||
- COO (Country of Origin):
- NL
The heat protective hose made of glass fibre and silicone rubber cover. It is designed to protect cables and conduits from hydraulic fluids, lubricating oils, and fuels, making it ideal for machine and apparatus building applications.
Heat-resistant design for ultimate protection
Silicone rubber cover ensures durability and resistance to various substances
Can withstand high temperatures of up to 538°C under flame for approximately 20 minutes
Suitable for operating temperatures ranging from -55°C to 260°C
Inner diameter of 16 mm with a MOQ of 100 units
Compliance with RoHS 3 (2015/863) standards
Silicone rubber cover ensures durability and resistance to various substances
Can withstand high temperatures of up to 538°C under flame for approximately 20 minutes
Suitable for operating temperatures ranging from -55°C to 260°C
Inner diameter of 16 mm with a MOQ of 100 units
Compliance with RoHS 3 (2015/863) standards
Related links
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 355 Series
- RS PRO Expandable Braided Silicone Rubber Glass Black Cable Sleeve, 1m Length 25.6 mm Cable Diameter
- RND Expandable Braided PET Orange Cable Sleeve 50m Length, RND 465 Series
- NEMIQ Fibreglass Silicone Rubber Red 1m 355 Series
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter