NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve, 20mm Diameter, 1m Length, 335 Series
- RS Stock No.:
- 288-4154
- Distrelec Article No.:
- 302-46-117
- Mfr. Part No.:
- 355.020.5
- Brand:
- NEMIQ
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4154
- Distrelec Article No.:
- 302-46-117
- Mfr. Part No.:
- 355.020.5
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Sleeve Diameter | 20mm | |
| Colour | Red | |
| Material | Fiberglass Silicone Rubber | |
| Sleeve Length | 1m | |
| Series | 335 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Sleeve Diameter 20mm | ||
Colour Red | ||
Material Fiberglass Silicone Rubber | ||
Sleeve Length 1m | ||
Series 335 | ||
- COO (Country of Origin):
- NL
The heat protective hose for cables and conduits, made of glass fibre and silicone rubber cover that protects from hydraulic fluids, lubricating oils, and fuels. With a max temperature under flame of 538°C for approximately 20 minutes, it is ideal for machine and apparatus building.
Heat-resistant design for maximum protection
Stretch sleeve No for easy installation
Max temperature of 538°C under flame for approximately 20 minutes
Max temperature of 1200°C for molten metal splash for 15-30 seconds
Operating temperature range from -55°C to 260°C
RoHS 3 (2015/863) compliant for environmental safety
Non Stock Item with Taric code 39174000 for exclusivity
Stretch sleeve No for easy installation
Max temperature of 538°C under flame for approximately 20 minutes
Max temperature of 1200°C for molten metal splash for 15-30 seconds
Operating temperature range from -55°C to 260°C
RoHS 3 (2015/863) compliant for environmental safety
Non Stock Item with Taric code 39174000 for exclusivity
Related links
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 355 Series
- SES Sterling Expandable Silicone Rubber Red Cable Sleeve Silavia Series
- RS PRO Silicone Rubber Red Fire Sleeve, 1m Length 127 mm Cable Diameter
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 20 mm Cable Diameter
- NEMIQ Fibreglass Silicone Rubber Red 1m 355 Series