NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve, 4mm Diameter, 1m Length, 355 Series
- RS Stock No.:
- 288-4148
- Distrelec Article No.:
- 302-46-111
- Mfr. Part No.:
- 355.004.5
- Brand:
- NEMIQ
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 288-4148
- Distrelec Article No.:
- 302-46-111
- Mfr. Part No.:
- 355.004.5
- Brand:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Sleeve Diameter | 4mm | |
| Colour | Red | |
| Material | Fiberglass Silicone Rubber | |
| Sleeve Length | 1m | |
| Braided | No | |
| Series | 355 | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Sleeve Diameter 4mm | ||
Colour Red | ||
Material Fiberglass Silicone Rubber | ||
Sleeve Length 1m | ||
Braided No | ||
Series 355 | ||
- COO (Country of Origin):
- NL
The heat protective hose made of glass fibre and silicone rubber cover. It is designed to protect cables and wires from hydraulic fluids, lubricating oils, and fuels, making it ideal for machine- and apparatus-building applications. With a heat-resistant design and high maximum temperature resistance, this hose ensures protection in extreme conditions.
Heat-resistant design for optimal cable and wire protection
Silicone rubber cover for durability and longevity
Maximum temperature under flame of 538°C approx. for 20 minutes
Red colour for easy identification
Operating temperature range of -55-260°C for versatile use
Inner diameter of 4mm for compatibility with various cables
RoHS 3 (2015/863) compliance for environmental safety
Non-stock item for unique availability
Silicone rubber cover for durability and longevity
Maximum temperature under flame of 538°C approx. for 20 minutes
Red colour for easy identification
Operating temperature range of -55-260°C for versatile use
Inner diameter of 4mm for compatibility with various cables
RoHS 3 (2015/863) compliance for environmental safety
Non-stock item for unique availability
Related links
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- NEMIQ Fibreglass Silicone Rubber Red 1m 355 Series
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve 100m Length
- NEMIQ Silicone 100m Length, 355 Series
- RS PRO Braided Silicone Rubber Red Fire Sleeve, 1m Length 51 mm Cable Diameter