SES PVC Red Cable Sleeve, 10mm Diameter, 25m Length
- RS Stock No.:
- 321-2329
- Mfr. Part No.:
- 08010014007
- Brand:
- SES
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 321-2329
- Mfr. Part No.:
- 08010014007
- Brand:
- SES
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES | |
| Sleeve Diameter | 10mm | |
| Colour | Red | |
| Material | PVC | |
| Sleeve Length | 25m | |
| Minimum Cable Diameter | 10mm | |
| Maximum Cable Diameter | 11.4mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +90°C | |
| Dielectric Strength | 20kV/mm | |
| Wall Thickness | 0.7mm | |
| Select all | ||
|---|---|---|
Brand SES | ||
Sleeve Diameter 10mm | ||
Colour Red | ||
Material PVC | ||
Sleeve Length 25m | ||
Minimum Cable Diameter 10mm | ||
Maximum Cable Diameter 11.4mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +90°C | ||
Dielectric Strength 20kV/mm | ||
Wall Thickness 0.7mm | ||
- COO (Country of Origin):
- FR
Related links
- NEMIQ Fiberglass Silicone Rubber Red Cable Sleeve 1m Length, 335 Series
- SES Sterling Expandable Neoprene Brown Cable Sleeve 35mm Length
- SES Sterling Polyvinyl Chloride Red Cable Sleeve Plio-Super Series
- TE Connectivity Expandable Braided Tin Plated Copper Alloy Silver Cable Sleeve 10m Length, INSTALITE
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 75m Length, RND 465 Series
- TE Connectivity Expandable Braided Copper Silver Cable Sleeve 100m Length, RayBraid Series
- HellermannTyton Expandable Braided PBT Grey Cable Sleeve 50m Length
