HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve 23 mm Cable Diameter, HEGPA6620 Series
- RS Stock No.:
- 285-8206
- Distrelec Article No.:
- 300-76-182
- Mfr. Part No.:
- HEGPA6620 PA66 BK 50
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-8206
- Distrelec Article No.:
- 300-76-182
- Mfr. Part No.:
- HEGPA6620 PA66 BK 50
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Expandable | Yes | |
| Braided | Yes | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Product Type | Cable Sleeve | |
| Maximum Cable Diameter | 23 mm | |
| Series | HEGPA6620 | |
| Distrelec Product Id | 300-76-182 | |
| Minimum Cable Diameter | 15 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Expandable Yes | ||
Braided Yes | ||
Material Polyamide 66 | ||
Colour Black | ||
Product Type Cable Sleeve | ||
Maximum Cable Diameter 23 mm | ||
Series HEGPA6620 | ||
Distrelec Product Id 300-76-182 | ||
Minimum Cable Diameter 15 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The protective sleeve made offering excellent abrasion resistance and high flexibility. It is easy to apply over irregular shapes, expands when compressed, and provides a very high surface covering. This product is particularly suitable for vehicle manufacturing and plant construction due to its durability and reliability.
Made from heavy-duty polyamide yarn for durability
Excellent abrasion resistance for protection
Highly flexible to easily fit over irregular shapes
Expands when compressed for easy application
Very high surface covering for optimal protection
- RS Stock No. 2006950
- Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
- RS Stock No. 1219693
Each
$475.07
- RS Stock No. 0563905
Each
$47.97
Each
$12.26
Related links
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyamide 66 Grey Cable Sleeve, 10m Length 23 mm Cable Diameter
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyamide 66 Black Thermistor IC Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide 66 Black Thermistor IC HEG Series
- HellermannTyton Expandable Braided Polyamide Black Cable Sleeve Helagaine HEGPA66












