HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve, 100m Length 14 mm Cable Diameter, Helagaine HEGPA66

Get a bulk buy discount

Add 15 more to save 2%

View bulk pricing options

Subtotal (1 reel of 100 metres)*

$674.71

(exc. GST)

$742.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
  • Plus 3 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$674.71$6.747-
15 - 49$658.18$6.5822%
50 +$629.84$6.2986%

*price indicative

RS Stock No.:
451-269
Distrelec Article No.:
304-27-900
Mfr. Part No.:
170-41200 HEGPA6612-PA66-BK
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black

Material

Polyamide 66

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

14mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

Helagaine HEGPA66

COO (Country of Origin):
FR

HellermannTyton Helagaine Series Cable Sleeve, 12mm Sleeve Diameter, 100m Length - 170-41200 HEGPA6612-PA66-BK


This cable sleeve is designed for diverse applications within the automation, electronics, and mechanical sectors. Made from durable nylon 66, it features a 12mm diameter and a generous length of 100m, making it ideal for comprehensive cable management solutions. The product is both braided and expandable, providing superior protection and flexibility for various cable sizes.

Features & Benefits


• Highly flexible for easy use over irregular shapes

• Offers excellent abrasion resistance for prolonged durability

• Capable of expanding when compressed for convenience

• UL 94 V2 rated for flammability, suitable for safety-focused projects

Applications


• Used for protecting cables in vehicle manufacturing

• Suitable for plant construction

• Ideal for use in electrical systems requiring robust protection

• Effective in environments where flexibility and durability are paramount

What range of cable diameters does it accommodate?


The product can accommodate cables with diameters from 8mm to 14mm, making it versatile for various applications.

Is it suitable for high-temperature environments?


Yes, it is designed to operate within a temperature range of -60°C to +150°C, with intermittent exposure up to +200 °C.

What features contribute to its abrasion resistance?


The sleeve is constructed from heavy-duty polyamide yarn, which enhances its durability and resistance to wear.

How does the expandable feature benefit application?


The expandable design allows for easier installation over irregular shapes and facilitates better fitment during application, ensuring more effective cable management.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy