HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve, 100m Length 8 mm Cable Diameter, Helagaine HEGPA66
- RS Stock No.:
- 451-253
- Distrelec Article No.:
- 304-29-634
- Mfr. Part No.:
- 170-40600 HEGPA6606-PA66-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $66.30
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$361.98
(exc. GST)
$398.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $361.98 | $3.62 | - |
| 15 - 49 | $357.56 | $3.576 | $66.30 |
| 50 + | $349.23 | $3.492 | $637.50 |
*price indicative
- RS Stock No.:
- 451-253
- Distrelec Article No.:
- 304-29-634
- Mfr. Part No.:
- 170-40600 HEGPA6606-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sleeve Length | 100m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 4mm | |
| Maximum Cable Diameter | 8mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | Helagaine HEGPA66 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide 66 | ||
Sleeve Length 100m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 4mm | ||
Maximum Cable Diameter 8mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series Helagaine HEGPA66 | ||
- COO (Country of Origin):
- FR
HellermannTyton Helagaine Series Cable Sleeve, 6mm Sleeve Diameter, 100m Sleeve Length - 170-40600 HEGPA6606-PA66-BK
This cable sleeve is designed to provide effective protection for cables in various environments. Made from durable nylon 66, this black cable sleeve measures 6mm in diameter and comes in lengths of 100m. It offers both expandability and braided construction, ensuring a secure fit over a range of cable sizes.
Features & Benefits
• Expandable design allows for accommodating varying cable sizes
• Compatible with minimum cable diameters of 4mm
• Maximum cable diameter capacity reaches up to 8mm
• Nylon material ensures long-lasting durability and flexibility
• Heat resistant with a temperature range of -60°C to +150°C
Applications
• Used for managing cables in automation systems
• Suitable for electrical installations in commercial settings
• Ideal for protection in mechanical equipment
• Provides organisation in complex wiring scenarios
What is the maximum and minimum cable diameter suited for this sleeve?
It is specifically crafted to fit cables with diameters ranging from 4mm to 8mm, offering flexible coverage for various wiring needs.
How does the material composition contribute to performance?
The use of nylon 66 provides excellent resistance against wear and tear while maintaining flexibility, making it suitable for a wide range of operating temperatures.
Is this sleeve compliant with industry standards?
Yes, it meets key safety and environmental standards, including UL 94 V2 fire behaviour rating, ensuring safe use in industry applications.
Related links
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide Black Cable Sleeve Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide Black Cable Sleeve Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide 66 Black Thermistor IC HEG Series
- HellermannTyton Expandable Braided Tin Plated Copper Black Thermistor IC, 100m Length
- HellermannTyton Expandable Braided Polybutylene Terephthalate Grey Thermistor IC, 100m Length
- HellermannTyton Expandable Braided Polyamide 66 Grey Cable Sleeve Helagaine Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve Helagaine HEGP Series
