HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve, 50m Length, Helagaine HEGP Series
- RS Stock No.:
- 289-1012
- Mfr. Part No.:
- 170-42000 HEGPA6620-PA66-BK
- Brand:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
$687.77
(exc. GST)
$756.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $687.77 | $13.755 |
*price indicative
- RS Stock No.:
- 289-1012
- Mfr. Part No.:
- 170-42000 HEGPA6620-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | EU REACH, CHINA RoHS, EU RoHS | |
| Series | Helagaine HEGP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide 66 | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals EU REACH, CHINA RoHS, EU RoHS | ||
Series Helagaine HEGP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The HellermannTyton braided sleeving is made from heavy duty polyamide yarn. It provides excellent abrasion resistance and Highly flexible.
Easy to apply over irregular shapes
Very high surface covering
- RS Stock No. 2891011
- Mfr. Part No. 170-41600 HEGPA6616-PA66-BK
1 Reel of 50 Metre(s)
$729.79
- RS Stock No. 2881186
- Mfr. Part No. 170-80551 HEGPL50-PET-BK
1 Reel of 50 Metre(s)
$595.88
- RS Stock No. 2891009
- Mfr. Part No. 170-15000 HEGP50-PET-BK
1 Reel of 50 Metre(s)
$1,784.54
- RS Stock No. 2891022
- Mfr. Part No. 170-81011 HEGPETFR40-PET-BK
1 Reel of 50 Metre(s)
$1,912.98
Related links
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve 23 mm Cable Diameter, HEGPA6620 Series
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyamide Black Cable Sleeve Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide Black Cable Sleeve Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series












