HellermannTyton Expandable Braided Polyamide Black Cable Sleeve, 50m Length 44 mm Cable Diameter, Helagaine HEGP Series
- RS Stock No.:
- 820-6990
- Mfr. Part No.:
- 170-44000 HEGPA6640-PA66-BK
- Brand:
- HellermannTyton
Get a bulk buy discount
Add 15 more to save $231.90
View bulk pricing optionsSubtotal (1 reel of 50 metres)*
$2,482.18
(exc. GST)
$2,730.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $2,482.18 | $49.644 | - |
| 15 - 49 | $2,466.72 | $49.334 | $231.90 |
| 50 + | $2,437.52 | $48.75 | $2,233.00 |
*price indicative
- RS Stock No.:
- 820-6990
- Mfr. Part No.:
- 170-44000 HEGPA6640-PA66-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyamide | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 30mm | |
| Maximum Cable Diameter | 44mm | |
| Minimum Operating Temperature | -60°C | |
| Shielding | Shielded | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Series | Helagaine HEGP | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyamide | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 30mm | ||
Maximum Cable Diameter 44mm | ||
Minimum Operating Temperature -60°C | ||
Shielding Shielded | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Series Helagaine HEGP | ||
- COO (Country of Origin):
- FR
HellermannTyton Cable Sleeve, 50m (Length) x 5.4mm (Diameter), Black Colour, PA66 Material - Helagaine HEGPA66 Series - 170-44000 HEGPA6610-PA66-BK
Reinforce your wiring with this cable sleeve from HellermannTyton. It's a fast and effective solution for shielding cables for jobs in challenging installations. Braided construction means it's flexible and able to stretch over oddly shaped assemblies. This covering handles the heat of extreme environments, thanks to a melting point of +255°C. You can cut it to the exact size needed, without fraying, using a heated tool (446-257).
• Robust PA66 body withstands impacts, corrosion and mechanical stress for a long service life
• Halogen-free, so it doesn't release toxic fumes in the event of a fire
• Flame-retardant material self-extinguishes in less than a minute for safety
Applications
• Mechanical engineering
• Automotive manufacturing
• Industrial automation
Can I use this sleeve in harsh industrial conditions?
Yes, it's ideal for use in harsh industrial conditions, as it has an operating temperature range between -60°C and +150°C.
- RS Stock No. 2891021
- Mfr. Part No. 170-81010 HEGPETFR30-PET-BK
1 Reel of 50 Metre(s)
$1,200.48
- RS Stock No. 2891025
- Mfr. Part No. 170-81102 HEGPETFRX09-PET-BK
1 Reel of 100 Metre(s)
$764.68
- RS Stock No. 2891010
- Mfr. Part No. 170-40800 HEGPA6608-PA66-BK
1 Reel of 100 Metre(s)
$649.34
- RS Stock No. 8299902
- Mfr. Part No. 170-01302 HEGWS30-PA6-BK
1 Reel of 50 Metre(s)
$540.66
Related links
- HellermannTyton Expandable Braided Polyamide Black Cable Sleeve Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide 66 Black Thermistor IC Helagaine HEGPA66
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyamide 66 Black Cable Sleeve 170 Series
- HellermannTyton Expandable Braided Polyamide 66 Grey Cable Sleeve Helagaine Series
- HellermannTyton Expandable Braided Meta-Aramid NOMEX Green Cable Sleeve Helagaine
- HellermannTyton Expandable Braided Green Cable Sleeve Helagaine Series











