Alpha Wire Expandable Braided Tin Plated Copper Silver Circular Connector Contact, 30m Length 1.27 mm Cable Diameter,

Subtotal (1 reel of 76 metres)*

$480.93

(exc. GST)

$529.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$480.93$6.328

*price indicative

RS Stock No.:
277-3680
Distrelec Article No.:
301-22-825
Mfr. Part No.:
2163 SV003
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Circular Connector Contact

Colour

Silver

Material

Tin Plated Copper

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Maximum Cable Diameter

1.27mm

Standards/Approvals

California Proposition 65, EU 2011/65/EU, REACH (EC 1907/2006)

Series

FIT Wire Management

RoHS Status: Exempt

Belden FIT Wire Management Series Braided Copper Wire, 1.27mm Maximum Cable Diameter, 30m Sleeve Length - 2163 SV003


This braided copper wire provides conductive, flexible shielding and cable protection for electrical, electronic and mechanical systems. Manufactured from tinned copper braid with an expandable construction and silver finish, it is intended for use where flexible EMI screening and organised cable routing are required. The product is supplied in a continuous sleeve length suited to industrial wiring and harness assemblies.

Features & Benefits


• High-conductivity tinned braided wire delivers improved current-carrying capacity
• Nominal braid coverage of 88% enhances electromagnetic screening effectiveness
• Equivalent conductor capacity approx. AWG18 supports higher circuit loads
• 72 total braid ends provide robust mechanical durability under flexing
• Expandable woven construction accommodates varied cable bundles
• Available in continuous 30m sleeve supports long runs and reduced joints

**Applications**


• Suitable for shielding control and sensor cable looms in automation systems
• Ideal for harnesses requiring flexible protective braid in electronic panels
• Used with power and signal cables where EMI suppression is necessary
• Can be used for organising and protecting wiring in mechanical assemblies

What conductor material composes the braid and why is it chosen?


The braid is MADE from tinned copper carriers to combine conductivity with corrosion resistance for prolonged field performance.

How does braid construction affect installation on multi-core cables?


The expandable woven structure allows the sleeve to increase in diameter for easy overfitting of connectors and irregular bundle sizes.

What are the electrical handling characteristics of the braid?


With an approximate ampacity of 16 amps and an equivalent AWG18 rating the braid supports moderate power distribution while providing screening.

How is the product packaged for long-length requirements?


It is supplied as a continuous sleeve in practical spool lengths to minimise joins when routing long cable runs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy