Alpha Wire Expandable Braided Tin Plated Copper Silver Circular Connector Contact, 30m Length 160 μm Cable Diameter, FIT

Subtotal (1 reel of 30 metres)*

$1,223.95

(exc. GST)

$1,346.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 02 February 2027
  • Plus 7 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$1,223.95$40.798

*price indicative

RS Stock No.:
277-3679
Distrelec Article No.:
301-22-822
Mfr. Part No.:
2152 SV005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Circular Connector Contact

Colour

Silver

Material

Tin Plated Copper

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Maximum Cable Diameter

160μm

Standards/Approvals

California Proposition 65, REACH Regulation (EC 1907/2006), EU Directive 2011/65/EU (RoHS2)

Series

FIT Wire Management

RoHS Status: Exempt

The Alpha Wire Braided Cable Sleeve is an exceptional, low resistance option to create a point to point ground strap. In retrofit applications, braid is an ideal way to install additional shielding to your cable.

Tinned copper material

48 carriers within the braid

Provides a nominal coverage of 95 percent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy