Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve, 30m Length, FIT Wire Management Series
- RS Stock No.:
- 821-1677
- Distrelec Article No.:
- 300-83-028
- Mfr. Part No.:
- 1231 SV005
- Brand:
- Alpha Wire
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$487.09
(exc. GST)
$535.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 54 unit(s) shipping from 16 November 2026
- Plus 55 unit(s) shipping from 23 February 2027
- Plus 97 unit(s) shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 14 | $487.09 | $16.236 |
| 15 - 49 | $485.05 | $16.168 |
| 50 + | $479.41 | $15.98 |
*price indicative
- RS Stock No.:
- 821-1677
- Distrelec Article No.:
- 300-83-028
- Mfr. Part No.:
- 1231 SV005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Silver | |
| Material | Tin Plated Copper | |
| Sleeve Length | 30m | |
| Braided | Yes | |
| Shielding | Shielded | |
| Standards/Approvals | No | |
| Wall Thickness | 760μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Silver | ||
Material Tin Plated Copper | ||
Sleeve Length 30m | ||
Braided Yes | ||
Shielding Shielded | ||
Standards/Approvals No | ||
Wall Thickness 760μm | ||
Series FIT Wire Management | ||
Belden FIT Wire Management Series Cable Sleeve, 6.35mm Sleeve Diameter, 30m Length - 1231 SV005
This cable sleeve is an essential accessory for control cable applications, designed to provide effective electrical cable protection. Measuring 6.35mm in diameter and 30 m in length, it is constructed from tinned copper, ensuring durability and reliability over time. The silver colour adds a sleek appearance, making it suitable for a variety of environments.
Features & Benefits
• Braided design enhances flexibility and resistance to wear
• Tinned copper material improves conductivity and corrosion resistance
• Wall thickness of 0.76mm provides robust protection
• Ideal for heavy-duty electrical cable protection requirements
• Suitable for use in demanding automation and electronics environments
Applications
• Utilised in electrical cable management systems
• Used with automation equipment to protect cables from damage
• Ideal for mechanical requiring durable cable coverage
• Suitable for controlling power transmission in various electronic devices
What advantages does the braided design offer in this application?
The braided design enhances flexibility, allowing for easier installation while also improving resistance to abrasion and other wear factors, thus prolonging the lifespan of the cables.
How does the tinned copper material contribute to the performance?
Tinned copper provides superior conductivity compared to standard copper, while the tin coating helps to prevent corrosion, ensuring reliable performance in challenging environments.
In what situations would this heavy-duty cable sleeve be particularly beneficial?
It is particularly beneficial in applications where cables are exposed to mechanical stress, moisture, or environmental hazards, making it ideal for industrial and outdoor use.
What is the significance of the wall thickness in this sleeve?
A wall thickness of 0.76mm ensures that the sleeve can withstand external pressures and impacts, thereby providing robust protection to the cables within, reducing the risk of damage.
Related links
- Alpha Wire Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Expandable Braided Tin Plated Copper Silver Cable Sleeve FIT Wire
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
- Alpha Wire Braided Copper Silver Circular Connector Contact FIT Wire Management Series
- Alpha Wire Expandable Braided Copper Silver Cable Sleeve FIT Wire Management Series
