Alpha Wire Expandable Braided Tin Plated Copper Silver Coaxial Adapter, 30m Length 254 μm Cable Diameter, FIT Wire

Subtotal (1 reel of 30 metres)*

$3,779.52

(exc. GST)

$4,157.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,779.52$125.984

*price indicative

RS Stock No.:
277-3682
Distrelec Article No.:
301-22-837
Mfr. Part No.:
2175 SV005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Coaxial Adapter

Colour

Silver

Material

Tin Plated Copper

Sleeve Length

30m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

0.010in

Maximum Cable Diameter

254μm

Standards/Approvals

REACH (EC 1907/2006), CID-A-A-59551, ASTMB-33, EU 2011/65/EU(RoHS2)

Series

FIT Wire Management

RoHS Status: Exempt

The Alpha Wire Braided Cable Sleeve is an exceptional, low resistance option to create a point to point ground strap. In retrofit applications, braid is an ideal way to install additional shielding to your cable.

Tinned copper material

48 carriers within the braid

Provides a nominal coverage of 99 percent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy