ABB Expandable Braided Polyester Black Cable Sleeve, 15mm Length 66 mm Cable Diameter, CPS29W-15-EU Series

Subtotal (1 pack of 2 units)*

$189.47

(exc. GST)

$208.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$94.735$189.47

*price indicative

RS Stock No.:
253-4702
Mfr. Part No.:
7TCG054800R0051
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Cable Sleeve

Colour

Black

Material

Polyester

Sleeve Length

15mm

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

1mm

Maximum Cable Diameter

66mm

Minimum Operating Temperature

50°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

CPS29W-15-EU

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The ABB wrap-around flame retardant woven cable sleeve made from black polyester is suitable for temperatures from -50DCS (-58 F) to 125DCS (257 F).

Nominal diameter size 29mm (1.14 inches)

Mini-reel length 15m (49.21 feet)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy