ABB Expandable Braided Polyester Black Cable Sleeve, 15m Length 66 mm Cable Diameter, CPS38W-15-FR-EU Series
- RS Stock No.:
- 253-4706
- Mfr. Part No.:
- 7TCG054800R0069
- Brand:
- ABB
Subtotal (1 pack of 2 units)*
$319.74
(exc. GST)
$351.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $159.87 | $319.74 |
*price indicative
- RS Stock No.:
- 253-4706
- Mfr. Part No.:
- 7TCG054800R0069
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 15m | |
| Braided | Yes | |
| Expandable | Yes | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 66mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | CPS38W-15-FR-EU | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 15m | ||
Braided Yes | ||
Expandable Yes | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 66mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series CPS38W-15-FR-EU | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
The ABB wrap-around flame retardant woven cable sleeve are made of black polyester for temperatures from -50DCS (-58 F) up to 125DCS (257 F).
Nominal diameter size 38mm (1.50 inches)
Mini-reel length 15m (49.21 feet)
Related links
- ABB Expandable Braided Polyester Black Cable Sleeve CPS05W-150-FR-EU Series
- Thomas & Betts Expandable Braided Polyester Black Cable Sleeve CPS32W-15-FR-EU Series
- Thomas & Betts Expandable Braided Polyester Black Cable Sleeve CPS29W-15-FR-EU Series
- ABB Expandable Braided Polyester Black Cable Sleeve CPS29W-15-EU Series
- Thomas & Betts Expandable Braided Polyester Black Cable Sleeve CPS32W-15-EU Series
- Thomas & Betts Braided Polyester Black Cable Sleeve Bind-It Series
- HellermannTyton Braided Polyester Black 15m Length 32 mm Cable Diameter, Helagaine Twist-In-FR
- HellermannTyton Expandable Braided Polyester Black Cable Sleeve 170 Series