RS PRO Expandable Braided Nickel Plated Copper, Tin Plated Copper Cable Sleeve, 15mm Length

Subtotal (1 reel of 100 metres)*

$3,759.37

(exc. GST)

$4,135.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$3,759.37$37.594

*price indicative

RS Stock No.:
181-2017
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Sleeve

Material

Nickel Plated Copper, Tin Plated Copper

Sleeve Length

15mm

Braided

Yes

Expandable

Yes

Shielding

Shielded

Standards/Approvals

No

COO (Country of Origin):
GB
Screening braid provides exceptional protection for wire and cable harnesses from electromagnetic, electrostatic and radio frequency interference. Available in either tin plated or nickel plated copper, providing optical coverage from 93% to 99%. Supplied on an internal former to aid installation and maintain the shape and form of braid in transit and prior to installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy