Tenneco Expandable Braided Polyester Black Cable Sleeve, 25m Length 19 mm Cable Diameter, 2000 FR Series

Subtotal (1 reel of 25 metres)*

$321.73

(exc. GST)

$353.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 09 November 2026
  • Plus 20 unit(s) shipping from 16 December 2026
  • Plus 16 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$321.73$12.869

*price indicative

RS Stock No.:
274-2745
Mfr. Part No.:
ROUNDIT-2000-FR-19MM-BLACK
Brand:
Tenneco
Find similar products by selecting one or more attributes.
Select all

Brand

Tenneco

Product Type

Cable Sleeve

Colour

Black

Material

Polyester

Sleeve Length

25m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

13mm

Maximum Cable Diameter

19mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, ASTM E162, ASTM E662, EN 45545-2, SMP 800-C, BSS 7239

Series

2000 FR

RoHS Status: Exempt

COO (Country of Origin):
FR
The Tenneco Cable Sleeves is a self wrapping ROUNDIT 2000FR series cable sleeves. This product is designed for mechanical protection and maintenance of wire and cable bundles. Its construction with 100 percent covering ratio provides good abrasion resistance. The self wrapping feature of ROUNDIT 2000FR allows for quick and easy installation and removal of the product for assembly and maintenance. This product may be applied and removed without any manipulation of connectors or fittings and offers an innovative solution in areas where breakouts are necessary.

Zero halogen

EN 45545 2 Standard

Accommodate break outs

Multifilament construction soft to the cables

Ideal for bundling without disconnecting components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy