HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve, 35mm Length, Helsyn TH Series
- RS Stock No.:
- 216-0379
- Mfr. Part No.:
- 600-02493 TH100X35BK-CR-BK
- Brand:
- HellermannTyton
Subtotal (1 bag of 100 units)*
$96.82
(exc. GST)
$106.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $96.82 | $0.968 |
*price indicative
- RS Stock No.:
- 216-0379
- Mfr. Part No.:
- 600-02493 TH100X35BK-CR-BK
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Chloroprene Rubber | |
| Sleeve Length | 0.035m | |
| Braided | No | |
| Expandable | Yes | |
| Minimum Cable Diameter | 10mm | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | BS, RoHS | |
| Wall Thickness | 1mm | |
| Series | Helsyn TH | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Chloroprene Rubber | ||
Sleeve Length 0.035m | ||
Braided No | ||
Expandable Yes | ||
Minimum Cable Diameter 10mm | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals BS, RoHS | ||
Wall Thickness 1mm | ||
Series Helsyn TH | ||
- COO (Country of Origin):
- GB
The HellermannTyton chloroprene tubing are ideally suited to rigorous environments such as the automotive, aerospace, mass transit and defence markets. As the material is highly elastic, its original size can be expanded 500% on application and 200% in continuous use.
Highly elastic, easy to fit chloroprene tubing
Withstands up to 120°C intermittent temperature
Covers many cable diameters with one size
Available in cut lengths
- RS Stock No. 2160380
- Mfr. Part No. 600-02495 TH120X50BK-CR-BK
1 Bag of 100
$132.18
- RS Stock No. 2160382
- Mfr. Part No. 600-02497 TH170X50BK-CR-BK
1 Bag of 100
$145.45
- RS Stock No. 2160381
- Mfr. Part No. 600-02496 TH140X50BK-CR-BK
1 Bag of 100
$138.43
- RS Stock No. 9203703
- Mfr. Part No. 600-02198 H75X30BK-CR-BK
1 Bag of 250
$95.67
Related links
- HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve Helsyn TH Series
- HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve Helsyn TH Series
- HellermannTyton Expandable Chloroprene Rubber Black Cable Sleeve Helsyn TH Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve Helsyn H Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H30X25BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H25X25BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H40X30BK Series
- HellermannTyton Expandable Chloroprene Black Cable Sleeve H15X20BK Series












