Alpha Wire Polyvinyl Chloride Black Cable Sleeve, 30m Length 10.13 mm Cable Diameter, FIT Wire Management Series

Get a bulk buy discount

Add 15 more to save $37.50

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$143.79

(exc. GST)

$158.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$143.79$4.793-
15 - 49$141.29$4.71$37.50
50 +$138.60$4.62$259.50

*price indicative

RS Stock No.:
168-1290
Mfr. Part No.:
P1053/8 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

Polyvinyl Chloride

Sleeve Length

30m

Minimum Cable Diameter

9.53mm

Maximum Cable Diameter

10.13mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Dielectric Strength

34.3kV/mm

Wall Thickness

640μm

Series

FIT Wire Management

COO (Country of Origin):
US

Belden FIT Wire Management Series Cable Sleeve, 30m Sleeve Length, Black - P1053/8 BK005


This cable sleeve provides organised protection and routing for wire bundles in industrial settings. Manufactured from polyvinyl chloride, it is designed for use where flexible insulation and straightforward cable management are required. The product is supplied as a continuous length to accommodate runs in control panels, machinery enclosures and cable trays without needing frequent joins.

Features & Benefits


• Withstands temperatures from -20 to 105°C for high-temperature environments
• Wall thickness 0.64mm offers robust abrasion resistance for moving parts
• Accepts cable diameters from 9.53mm to 10.13mm for snug containment
• Dielectric strength 870 V/mil improves electrical insulation performance
• 30m length reduces installation joins and speeds routing tasks

**Applications**


• Suitable for bundling control and sensor cables in automation cabinets
• Ideal for routing harnesses inside industrial machinery enclosures
• Used with cable trays and conduits in factory electrical distribution
• Can be used for organising wiring in test rigs and prototype assemblies

How does the material cope with oil or coolant exposure on the shop floor?


The polyvinyl chloride composition provides chemical resistance typical of PVC formulations used in industrial sleeving, offering protection against many common lubricants and coolants.

What installation methods are recommended for long runs?


Installers typically cut to length and slide the sleeve over pre-terminated harnesses or feed cables through one end

the continuous 30m supply minimises the need for multiple splices.

How does the sleeve behave when routed around tight bends?


The flexible PVC construction maintains shape while allowing conformity to bends, preserving cable position without excessive kinking.

Can the sleeve be cut cleanly on site and how should cut ends be treated?


It can be trimmed with standard cutting tools and, if required, heat or an appropriate PVC-compatible sealant can be applied to reduce fraying at the ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy