Alpha Wire Polyvinyl Chloride Black Cable Sleeve, 30m Length 9 mm Cable Diameter, FIT Wire Management Series

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save 1%

View bulk pricing options

Subtotal (1 reel of 30 metres)*

$114.90

(exc. GST)

$126.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$114.90$3.83-
15 - 49$112.91$3.7641%
50 +$110.78$3.6933%

*price indicative

RS Stock No.:
821-1582
Mfr. Part No.:
P1050 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

Polyvinyl Chloride

Sleeve Length

30m

Braided

No

Minimum Cable Diameter

8mm

Maximum Cable Diameter

9mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Dielectric Strength

34.3kV/mm

Wall Thickness

508μm

Series

FIT Wire Management

Multi-Purpose PVC Tubing PVC-105 Range


This multi-purpose PVC tubing is ideal for protecting wires and cables in applications such as wire harnesses and ground straps.

Key Features

• Multi-purpose protective tubing

• Flexible PVC material

• Good resistance to heat, oil, and abrasion

1 Reel of 30 Metre(s)
$143.79
1 Reel of 30 Metre(s)
$67.56
1 Reel of 30 Metre(s)
$55.34
1 Reel of 30 Metre(s)
$51.69

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy