Alpha Wire Polyvinyl Chloride Black Cable Sleeve, 30m Length 2.57 mm Cable Diameter, FIT Wire Management Series

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 30 metres)*

$67.56

(exc. GST)

$74.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
1 - 14$67.56$2.252
15 - 49$66.36$2.212
50 +$65.67$2.189

*price indicative

RS Stock No.:
168-1307
Mfr. Part No.:
P10511 BK005
Brand:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Product Type

Cable Sleeve

Colour

Black

Material

Polyvinyl Chloride

Sleeve Length

30m

Minimum Cable Diameter

2.31mm

Maximum Cable Diameter

2.57mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Dielectric Strength

34.3kV/mm

Wall Thickness

410μm

Series

FIT Wire Management

General-purpose PVC tubing


The Alpha Wire General-purpose PVC tubing is a multi purpose protective non-corrosive sheath in highly flexible extruded plastic that contains vital thermal, electrical and mechanical properties. The products high durability leaves it resistant to heat, oil, abrasion and mould, allowing it to withstand heats between -20°C to +105°C.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy