Alpha Wire Polyvinyl Chloride Black Cable Sleeve, 30m Length 6.32 mm Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 111-9593
- Mfr. Part No.:
- P1053 BK005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 15 more to save $16.50
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$91.06
(exc. GST)
$100.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $91.06 | $3.035 | - |
| 15 - 49 | $89.96 | $2.999 | $16.50 |
| 50 + | $88.80 | $2.96 | $113.00 |
*price indicative
- RS Stock No.:
- 111-9593
- Mfr. Part No.:
- P1053 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Sleeve Length | 30m | |
| Braided | No | |
| Minimum Cable Diameter | 5.82mm | |
| Maximum Cable Diameter | 6.32mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Dielectric Strength | 34.3kV/mm | |
| Wall Thickness | 510μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Sleeve Length 30m | ||
Braided No | ||
Minimum Cable Diameter 5.82mm | ||
Maximum Cable Diameter 6.32mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Dielectric Strength 34.3kV/mm | ||
Wall Thickness 510μm | ||
Series FIT Wire Management | ||
Alpha Wire Sensor Actuator Cable, PVC Material, Black - P1053 BK005
This sensor actuator cable by Alpha Wire is a reliable and durable solution for various applications. It comes with a black PVC sleeve and has a dielectric strength of 34.3 kV/mm, making it suitable for high-temperature environments.
Features & Benefits
• Braided sensor cable design for added durability
• Cable diameter range of 5.82-6.32 mm for versatility
• PVC material construction for flexibility and resilience
• Operates between temperatures of -20 to +105 °C, ensuring compatibility in various conditions
• Black PVC jacket with options for PVC, PUR, and LS0H cables for different industrial applications
Applications
• Ideal for use in miniature sensors and space-sensitive applications
• Suitable for harsh environments due to its IP67 rating
• Essential to provide power and signal trigger indication for PNP sensors
• Reliable for environments encountering cutting fluids and oils due to the option of PUR cables
Can it withstand high temperatures?
This cable has a maximum operating temperature of +105 °C, making it suitable for hot environments.
Will it work in harsh conditions?
Yes, with an IP67 rating, this cable is designed to withstand harsh environments.
Is it suitable for miniature sensors?
Yes, it is designed for use with miniature sensors, providing a compact and reliable solution.
Related links
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polytetrafluoroethylene Natural Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
