Alpha Wire Polyvinyl Chloride Black Cable Sleeve, 30m Length 7.9 mm Cable Diameter, FIT Wire Management Series
- RS Stock No.:
- 111-9571
- Mfr. Part No.:
- P1051 BK005
- Brand:
- Alpha Wire
Get a bulk buy discount
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 30 metres)*
$89.46
(exc. GST)
$98.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 45 unit(s) shipping from 09 November 2026
- Plus 40 unit(s) shipping from 16 March 2027
- Plus 11 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* | Saving |
|---|---|---|---|
| 1 - 14 | $89.46 | $2.982 | - |
| 15 - 49 | $88.33 | $2.944 | 1% |
| 50 + | $87.18 | $2.906 | 2% |
*price indicative
- RS Stock No.:
- 111-9571
- Mfr. Part No.:
- P1051 BK005
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyvinyl Chloride | |
| Sleeve Length | 30m | |
| Braided | No | |
| Minimum Cable Diameter | 7.34mm | |
| Maximum Cable Diameter | 7.9mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Dielectric Strength | 34.3kV/mm | |
| Wall Thickness | 510μm | |
| Series | FIT Wire Management | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyvinyl Chloride | ||
Sleeve Length 30m | ||
Braided No | ||
Minimum Cable Diameter 7.34mm | ||
Maximum Cable Diameter 7.9mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Dielectric Strength 34.3kV/mm | ||
Wall Thickness 510μm | ||
Series FIT Wire Management | ||
Belden FIT Wire Management Series Cable Sleeve, 7.34mm Sleeve Diameter, 30m Sleeve Length - P1051 BK005
This cable sleeve is designed for effective PVC cable management. With a sleeve diameter of 7.34mm and a length of 30m, it provides a versatile solution for various applications. Constructed from high-quality PVC, it offers durability and flexibility, making it ideal for electrical insulation and wire protection.
Features & Benefits
• Minimum and maximum cable diameters of 7.34mm and 7.9mm provide a snug fit
• Safe operation within a temperature range of -20 °C to +105 °C
• 34.3 kV/mm dielectric strength ensures optimal electrical insulation
• Available in a sleek black finish for a professional appearance
• No braiding enhances the sleeve's flexibility and ease of installation
Applications
• Suitable for use in industrial automation systems
• Ideal for protecting wires in electronic devices
• Used in electrical installations for enhanced safety
• Perfect for mechanical requiring cable management
What types of cables can be accommodated by this sleeve?
It is designed to fit cables with diameters ranging from 7.34mm to 7.9mm, making it suitable for a variety of cables commonly used in automation and electronics.
How does the temperature range affect its performance?
Operating within the specified temperature range of -20 °C to +105 °C ensures that the sleeve maintains its structural integrity and protective properties under diverse environmental conditions.
Can this cable sleeve be used in outdoor applications?
While it can withstand varying temperatures, additional consideration should be given to environmental factors such as UV exposure. For prolonged outdoor use, further protection may be necessary.
Related links
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve 13.3 mm Cable Diameter, FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
- Alpha Wire Polyvinyl Chloride Black Cable Sleeve FIT Wire Management Series
