RND Polyester Black Cable Sleeve, 25mm Diameter, 50m Length, RND 465 Series

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Reel of 200 Metre(s)

$802.51

(exc. GST)

$882.76

(inc. GST)

RS Stock No.:
490-877
Mfr. Part No.:
RND 465-01256
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

25mm

Colour

Black

Material

Polyester

Sleeve Length

50m

Series

RND 465

COO (Country of Origin):
BE
The RND Closed Protective Sleeve is designed to offer an exceptional solution for safeguarding various cables, hoses, and insulation pipes. Engineered for versatility, it boasts impressive flexibility and high abrasion resistance, making it suitable for use in demanding environments. With a robust temperature range from -50 °C to 150 °C, this sleeve can withstand extreme conditions while ensuring the integrity of the materials it protects. Its unique woven structure not only prevents unravelling when cut to length but also simplifies installation, allowing for a tailored fit on any substrate.

Adapts smoothly to various components, maintaining safety standards
Effective in harsh environments, reducing maintenance needs
Allows for custom lengths, minimising waste during installation
Maintains integrity under challenging conditions, promoting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy