RND Expandable Braided Polyester Black Cable Sleeve, 5mm Diameter, 150m Length, RND 465 Series
- RS Stock No.:
- 492-212
- Mfr. Part No.:
- RND 465-01233
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 5 Metre(s)
$11.45
(exc. GST)
$12.60
(inc. GST)
- RS Stock No.:
- 492-212
- Mfr. Part No.:
- RND 465-01233
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 5mm | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 150m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 5mm | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 150m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- BE
The RND Cable Sleeve is an essential solution for protecting wiring, cables, pipes, and hoses from mechanical damage due to harsh conditions such as vibrations and abrasions. Engineered for versatility, this product boasts a high degree of flexibility, making it easy to install and re-access the protected medium as needed. Its impressive temperature range of -50°C to 150°C and flame retardant properties ensure it performs reliably in various environments. With a nominal diameter range from 5 mm to 40 mm, the cable sleeve fits a wide selection of applications while maintaining a snug fit once installed. The option for black or orange with a white tracer adds an element of visibility, essential for safety in industrial settings.
Available in multiple diameter options to meet diverse application needs
Maintains flexibility to facilitate ease of use and application
Self-extinguishing characteristics improve hazard mitigation
UV resistance ensures longevity and protection from sun exposure
Halogen-free composition enhances safety for sensitive environments
Maintains flexibility to facilitate ease of use and application
Self-extinguishing characteristics improve hazard mitigation
UV resistance ensures longevity and protection from sun exposure
Halogen-free composition enhances safety for sensitive environments
Related links
- RND Expandable Braided Polyester Black Cable Sleeve 15m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve RND 465 Series
- Thomas & Betts Braided Polyester Black Cable Sleeve 150m Length, Bind-It Series
