RND Expandable Braided Polyester Black Cable Sleeve, 50m Length 8 mm Cable Diameter, RND 465 Series
- RS Stock No.:
- 490-862
- Distrelec Article No.:
- 302-25-596
- Mfr. Part No.:
- RND 465-01259
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-862
- Distrelec Article No.:
- 302-25-596
- Mfr. Part No.:
- RND 465-01259
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 50m | |
| Braided | Yes | |
| Expandable | Yes | |
| Maximum Cable Diameter | 8mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 50m | ||
Braided Yes | ||
Expandable Yes | ||
Maximum Cable Diameter 8mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series RND 465 | ||
- COO (Country of Origin):
- BE
The RND Closed Protective Sleeve is the ideal solution for safeguarding wiring, cables, hoses, and insulation pipes from mechanical damage in challenging environments. Crafted with flexibility and resilience in mind, this sleeve boasts high abrasion resistance and can withstand extreme temperatures ranging from -50 °C to 150 °C. Its unique design ensures that it can be easily cut to length without any unravelling, allowing for effortless installation while maintaining excellent performance.
Designed to withstand harsh environmental conditions
Cuttable to desired lengths, ensuring optimal fit for your specific needs
Constructed from durable materials for long-lasting performance
Resists water retention, heat, and humidity for peace of mind in critical applications
Ensures maximum abrasion resistance, prolonging the lifespan of components
Related links
- RND Expandable Braided Polyethylene Terephthalate Orange Cable Sleeve RND 465 Series
- RND Expandable Braided PET Orange Cable Sleeve 50m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 15m Length, RND 465 Series
- RND Expandable Braided PET Orange Cable Sleeve 20m Length, RND 465 Series
- RND Expandable Braided Polyester Orange Cable Sleeve 75m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 75m Length, RND 465 Series
