RND Polyester Black Cable Sleeve, 50m Length 20 mm Cable Diameter, RND 465 Series
- RS Stock No.:
- 490-613
- Distrelec Article No.:
- 302-25-598
- Mfr. Part No.:
- RND 465-01261
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-613
- Distrelec Article No.:
- 302-25-598
- Mfr. Part No.:
- RND 465-01261
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Sleeve | |
| Colour | Black | |
| Material | Polyester | |
| Sleeve Length | 50m | |
| Maximum Cable Diameter | 20mm | |
| Minimum Operating Temperature | 50°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Sleeve | ||
Colour Black | ||
Material Polyester | ||
Sleeve Length 50m | ||
Maximum Cable Diameter 20mm | ||
Minimum Operating Temperature 50°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Series RND 465 | ||
- COO (Country of Origin):
- BE
The RND Closed Protective Sleeve offers an innovative solution for safeguarding various components, including wiring, cables, hoses, and insulation pipes. Designed with flexibility in mind, this product is crafted from high-quality polyester, ensuring remarkable abrasion resistance and durability. Its impressive temperature range allows it to perform reliably in extreme environments, from frigid -50 °C to a scorching 150 °C.
Enhances durability through high abrasion resistance, extending component life
Facilitates bundling of multiple substrates without requiring tie wraps
Protects against moisture and humidity, enhancing operational reliability
Related links
- RND Polyester Black Cable Sleeve RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve RND 465 Series
- RND Polyester Black Cable Sleeve 50 m Length 60 mm Cable Diameter, RND 465 Series
- RND Polyester Black Cable Sleeve 50m Length, RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 15m Length, RND 465 Series
- RND Expandable Braided PET Orange Cable Sleeve 50m Length, RND 465 Series
- RND Expandable Braided Polyethylene Terephthalate Orange Cable Sleeve RND 465 Series
- RND Expandable Braided Polyester Black Cable Sleeve 100m Length, RND 465 Series
