RND Expandable Braided Polyester Black Cable Sleeve, 8mm Diameter, 100m Length, RND 465 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-808
Distrelec Article No.:
302-25-162
Mfr. Part No.:
RND 465-01248
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Sleeve Diameter

8mm

Colour

Black

Material

Polyester

Sleeve Length

100m

Braided

Yes

Expandable

Yes

Series

RND 465

COO (Country of Origin):
BE
The RND Cable Sleeve offers an exceptional solution for protecting wiring, cables, and pipes against mechanical damage in challenging environments. With its impressive flexibility and durability, it withstands a temperature range from -50°C to 150°C, making it suitable for a variety of applications. The sleeve is easy to install

simply open the woven material, feed it over the desired application, and release for a snug fit that remains secure. Its retrofitted design allows for easy re-access, ensuring convenience in maintenance tasks. Available in black or orange with a distinctive white tracer, this cable sleeve not only provides robust protection but also adds a professional touch to your installations.

UV resistance protects against degradation from sunlight exposure
Halogen-free formulation promotes a safer environment
Easy re-access design facilitates quick maintenance without removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy