HellermannTyton Expandable Braided Polyethylene Terephthalate, Tin Plated Copper Black, Grey Cable Sleeve, 50m Length 13

Get a bulk buy discount

Add 15 more to save 3%

View bulk pricing options

Subtotal (1 reel of 50 metres)*

$1,084.13

(exc. GST)

$1,192.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 18 December 2026
  • Plus 2 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Reel(s)
Per Reel
Per Metre*
Saving
1 - 14$1,084.13$21.683-
15 - 49$1,046.19$20.9243%
50 +$997.41$19.9487%

*price indicative

RS Stock No.:
446-263
Distrelec Article No.:
304-36-961
Mfr. Part No.:
173-01000 HEGEMIP10-PET/SNCU-ML
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Cable Sleeve

Colour

Black, Grey

Material

Polyethylene Terephthalate, Tin Plated Copper

Sleeve Length

50m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

8mm

Maximum Cable Diameter

13mm

Minimum Operating Temperature

-40°C

Shielding

Shielded

Maximum Operating Temperature

150°C

Standards/Approvals

No

Series

Helagaine HEGEMIP

COO (Country of Origin):
FR

HellermannTyton Helagaine Cable Sleeve, 10mm Sleeve Diameter, 50m Length - 173-01000 HEGEMIP10-PET/SNCU-ML


This cable sleeve is designed to provide effective protection for cables in various applications. With a diameter of 10mm and a generous length of 50m, it offers flexibility in installation. Made from durable PET material and featuring shielded technology, this product ensures resilience even in harsh conditions. Its fire behaviour complies with UL 94 V2 standards and is halogen-free, making it a safe choice for professional use.

Features & Benefits


• Expandable design accommodates various cable sizes

• Braided structure enhances durability and resistance

• Shielded protection reduces electromagnetic interference

• Halogen-free composition promotes safety in installations

Applications


• Used with cables requiring protection from physical damage

• Ideal for automation and electronic installations

• Applicable in electrical and mechanical industries

• Suitable for projects needing flexible cable management

What sizes of cables can this sleeve accommodate?


This sleeve can accommodate cables with a minimum diameter of 8mm and a maximum diameter of 13mm, making it versatile for various applications.

Is this product suitable for outdoor use?


Yes, the cable sleeve is designed to withstand extreme temperatures between -40°C and +150°C, ensuring reliable performance in outdoor environments.

How does the braided design impact the product's performance?


The braided design enhances flexibility while providing additional strength, allowing for efficient management of cables in challenging installations.

What are the safety features of this cable sleeve?


The cable sleeve is halogen-free and meets UL 94 V2 fire safety standards, making it a safe option for various electrical applications.

1 Reel of 50 Metre(s)
$1,269.78
1 Bag of 100 Metre(s)
$5,069.72
1 Reel of 100 Metre(s)
$1,423.14
1 Reel of 100 Metre(s)
$1,296.44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy