Super Rod Fibreglass Reinforced Plastic Hook Hook
- RS Stock No.:
- 790-284
- Mfr. Part No.:
- CRTH
- Brand:
- Super Rod
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 790-284
- Mfr. Part No.:
- CRTH
- Brand:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Sub Type | Hook | |
| Product Type | Hook | |
| Maximum Length | 1m | |
| Material | Fibreglass Reinforced Plastic | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Sub Type Hook | ||
Product Type Hook | ||
Maximum Length 1m | ||
Material Fibreglass Reinforced Plastic | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- GB
The SuperRod Tuff Hook is a Durable accessory designed to assist professionals in cable management tasks. It is mechanically crimped to provide enhanced strength and long-lasting performance even under demanding conditions.
Mechanically crimped for increased strength
Suitable for hook it pull it retrieve it applications
Related links
- SuperRod Fibreglass Cable Rod Rod Set
- ATMI SOLIBA M Series Level Detector Level Sensor Housing Fibreglass Reinforced Plastic
- Schmersal PS316-T12-R300 Series Roller Plunger Limit Switch IP66 Fibreglass Reinforced, Plastic
- Schmersal PS316-Z12-J300 Series Rod Lever J300 Limit Switch IP67 Fibreglass Reinforced, Plastic
- Schmersal PS226-Z12-J200 Series Rod Lever J200 Limit Switch IP66 Fibreglass Reinforced, Plastic
- Schmersal PS226-Z12-H200 Series Roller Lever Limit Switch IP66 Fibreglass Reinforced, Plastic
- SAM Fibreglass Reinforced Plastic, Pressure Cast Moulded Zinc 4-way Reversible Bit With Philips Screw Imprint / Slotted
- RS PRO Fibreglass Reinforced Plastic Cable Rod Draw Wire Draw Wire