Super Rod Nylon Cable Rod Rod
- RS Stock No.:
- 884-854
- Mfr. Part No.:
- CR-NX5
- Brand:
- Super Rod
N
Subtotal (1 set)*
$157.97
(exc. GST)
$173.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | $157.97 |
*price indicative
- RS Stock No.:
- 884-854
- Mfr. Part No.:
- CR-NX5
- Brand:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Rod | |
| Sub Type | Rod | |
| Maximum Length | 5m | |
| Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Rod | ||
Sub Type Rod | ||
Maximum Length 5m | ||
Material Nylon | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod nylon rod spares set offers a reliable solution for professional installers seeking exceptional flexibility in cable routing and retrieval. This set includes five 1-metre nylon rods designed specifically to ease the installation process. Crafted from ultra-flexible nylon material, these rods provide a hassle-free experience in connecting devices and cables, making them an excellent choice for those who require efficiency and durability. The included male and female brass fittings ensure seamless connectivity with all attachments within the Cable Rod range, enhancing versatility and usability for various applications.
Includes five 1 metre nylon rods for versatile use
Ultra flexible nylon material ensures easy handling and installation
Designed specifically for professional installations, enhancing performance
Male and female brass fittings provide compatibility with Super Rod attachments
Ideal for routing and retrieving cables effectively
Lightweight yet durable, making them easy to transport and store