Super Rod Nylon Cable Rod Rod

N
Bulk discount available
View bulk pricing options

Subtotal (1 set)*

$52.55

(exc. GST)

$57.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Set(s)
Per Set
1 - 9$52.55
10 +$48.35

*price indicative

RS Stock No.:
884-826
Mfr. Part No.:
CR-SNX2
Brand:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Sub Type

Rod

Product Type

Cable Rod

Maximum Length

2m

Material

Nylon

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The SuperRod nylon rod spares 175mm are expertly crafted for professional installers seeking superior flexibility during installation tasks. This set includes two 175mm rods designed to facilitate the hassle-free routing of cables. Made from ultra-flexible nylon material, these rods are perfect for manoeuvring around corners when used in conjunction with a domed bullet. By connecting the nylon rods to a longer cable rod, you can Streamline your installation process, tackling even the trickiest of cable routing challenges with ease.

Includes two 175mm nylon rods for enhanced flexibility in installations

Ultra flexible material allows easy routing around corners

Designed specifically for professional installers, enhancing efficiency

Facilitates seamless attachment to longer cable rods

Perfect for use with a domed bullet to improve cable routing performance

Offers hassle free installation, saving time and reducing frustration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy