Super Rod Fibreglass Cable Rod Rod Set

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
790-283
Mfr. Part No.:
CRPSS
Brand:
Super Rod
Find similar products by selecting one or more attributes.
Select all

Brand

Super Rod

Product Type

Cable Rod

Sub Type

Rod Set

Maximum Length

5m

Material

Fibreglass

Standards/Approvals

ISO 9001

COO (Country of Origin):
GB
The SuperRod Rod Set specific for the plumbing market. The set contains our latest innovative attachments to help any plumber carry out their day-to-day work with confidence.

Fiberglass construction resists kinking

Flexible yet rigid core for tight bends

Color-coded for quick size identification

​

  • RS Stock No. 0884830
  • Mfr. Part No. CR-YX5
1 Set
$105.29
  • RS Stock No. 0884854
  • Mfr. Part No. CR-NX5
1 Set
$157.97
  • RS Stock No. 0884826
  • Mfr. Part No. CR-SNX2
1 Set
$52.55
  • RS Stock No. 0884829
  • Mfr. Part No. CR-NX2
1 Set
$70.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy