Schmersal PS226-Z12-J200 Series Rod Lever J200 Limit Switch, 1 NO/2 NC, IP66, IP67, Fibreglass Reinforced, Plastic
- RS Stock No.:
- 206-5854
- Mfr. Part No.:
- 103015070
- Brand:
- Schmersal
Subtotal (1 unit)*
$177.43
(exc. GST)
$195.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 December 2026
Units | Per unit |
|---|---|
| 1 + | $177.43 |
*price indicative
- RS Stock No.:
- 206-5854
- Mfr. Part No.:
- 103015070
- Brand:
- Schmersal
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Actuator Type | Rod Lever J200 | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/2 NC | |
| IP Rating | IP66, IP67 | |
| Housing Material | Fibreglass Reinforced, Plastic | |
| Contact Type | Silver | |
| Terminal Type | Screw | |
| Switching Current | 15.3A | |
| Series | PS226-Z12-J200 | |
| Minimum Operating Temperature | -30°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 80°C | |
| Length | 33mm | |
| Standards/Approvals | IEC 60947-5-1, ISO 13849-1 | |
| Width | 59mm | |
| Hazardous Area Certification | EAC, CCC, cULus | |
| Operating Force | 40N | |
| Conduit Entry | 2 x (M20 x 1.5) | |
| Mechanical Life | 10000000Operations | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Actuator Type Rod Lever J200 | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/2 NC | ||
IP Rating IP66, IP67 | ||
Housing Material Fibreglass Reinforced, Plastic | ||
Contact Type Silver | ||
Terminal Type Screw | ||
Switching Current 15.3A | ||
Series PS226-Z12-J200 | ||
Minimum Operating Temperature -30°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 80°C | ||
Length 33mm | ||
Standards/Approvals IEC 60947-5-1, ISO 13849-1 | ||
Width 59mm | ||
Hazardous Area Certification EAC, CCC, cULus | ||
Operating Force 40N | ||
Conduit Entry 2 x (M20 x 1.5) | ||
Mechanical Life 10000000Operations | ||
- COO (Country of Origin):
- DE
Related links
- Schmersal PS226-T12-J200 Series Rod Lever J200 Limit Switch IP67 Plastic, Fibreglass Reinforced
- Schmersal PS226-Z12-H200 Series Roller Lever Limit Switch IP66 Fibreglass Reinforced, Plastic
- Schmersal PS226-Z12-S200 Series Plunger Limit Switch IP66 Fibreglass Reinforced
- Schmersal PS226-Z12-K250 Series Angle Roller Lever K250 Limit Switch IP66 Fibreglass Reinforced,
- Schmersal PS226-Z12-K210 Series Offset roller lever K210 Limit Switch IP66 Fibreglass Reinforced,
- Schmersal PS316-Z12-J300 Series Rod Lever J300 Limit Switch IP67 Fibreglass Reinforced, Plastic
- Schmersal PS226-Z12-K230 Series Angle Roller Lever K230 Limit Switch IP67 Fibreglass Reinforced,
- Schmersal PS226-Z12-R200 Series DIN Rail Limit Switch IP67 Plastic
