SES Sterling SES-TAB Cable Marker Book, Pre-printed "L3, 2, A-Z, 5, ---, 9, 3, 0 - 9, 4, L1, +, 6, -, 0 - 43, 8, 7, /,
- RS Stock No.:
- 321-2486
- Mfr. Part No.:
- 03070052000
- Brand:
- SES Sterling
Get a bulk buy discount
Add 15 more to save -
View bulk pricing optionsSubtotal (1 unit)*
$53.80
(exc. GST)
$59.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 102 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $53.80 | - |
| 15 - 49 | $53.35 | - |
| 50 + | $52.47 | 2% |
*price indicative
- RS Stock No.:
- 321-2486
- Mfr. Part No.:
- 03070052000
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Marker Book | |
| Marker Type | Adhesive | |
| Legend | L3, 2, A-Z, 5, ---, 9, 3, 0 - 9, 4, L1, +, 6, -, 0 - 43, 8, 7, /, 0, 44 - 87, Blank, 1, 1 - 33, L2 | |
| Series | SES-TAB | |
| Length | 25mm | |
| Width | 75mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Marker Colour | Clear | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Fire Behaviour | UL94, V-0 | |
| Resistance Features | Oil Resistant, Solvent Resistant | |
| Tensile Strength | 18MPa | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Marker Book | ||
Marker Type Adhesive | ||
Legend L3, 2, A-Z, 5, ---, 9, 3, 0 - 9, 4, L1, +, 6, -, 0 - 43, 8, 7, /, 0, 44 - 87, Blank, 1, 1 - 33, L2 | ||
Series SES-TAB | ||
Length 25mm | ||
Width 75mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Marker Colour Clear | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Fire Behaviour UL94, V-0 | ||
Resistance Features Oil Resistant, Solvent Resistant | ||
Tensile Strength 18MPa | ||
- COO (Country of Origin):
- FR
Self-protecting marking labels
These labels feature a white strip over a 22 mm length for marking.
System protects markings from dirt and from being deleted: once marked, unstick the tape and wrap round the wire or cable to be identified several times.
Good resistance to ASTM 1 and 3 oils.
A pack of black indelible marker pens is available separately.
Supplied as sheets or in a book with different numbers of tapes depending on the models.
Related links
- SES Sterling SES-TAB Cable Marker Book 0 - 43 L1 D L3 Blank S U A
- SES Sterling SES-TAB Cable Marker Book UL94 80N/cm
- SES Sterling Cable Marker Book Pre-printed "0-9", 03050110000 80N/cm
- SES Sterling Cable Marker Book White Pre-printed "9", 03070001001 25N/cm
- SES Sterling Cable Marker Book Pre-printed "U T W C S 03050014000 80N/cm
- 3M SWB -02 Cable Marker Book SWB-02
- 3M SWB -04 Cable Marker Book Industry-Standard Legends Wire Marker Tags, Write-on
- SES Sterling PLIOSNAP Clip-On Cable Marker Pre-printed "T R L 0 to 9 -" 1.9
