SES Sterling Cable Marker Book, White, Pre-printed "U, 1 to 33, T, V, W, A, C, B, S, R", 03050014000 80N/cm
- RS Stock No.:
- 177-8344
- Mfr. Part No.:
- 03050014000
- Brand:
- SES Sterling
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$64.14
(exc. GST)
$70.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $64.14 |
| 15 - 49 | $63.60 |
| 50 + | $62.80 |
*price indicative
- RS Stock No.:
- 177-8344
- Mfr. Part No.:
- 03050014000
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Marker Book | |
| Marker Type | Adhesive | |
| Legend | U, 1 to 33, T, V, W, A, C, B, S, R | |
| Legend Colour | White | |
| Length | 38mm | |
| Width | 5mm | |
| Printable | No | |
| Material | TEV (Vinyl Covered Cotton) | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Tensile Strength | 80N/cm | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Marker Book | ||
Marker Type Adhesive | ||
Legend U, 1 to 33, T, V, W, A, C, B, S, R | ||
Legend Colour White | ||
Length 38mm | ||
Width 5mm | ||
Printable No | ||
Material TEV (Vinyl Covered Cotton) | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
Tensile Strength 80N/cm | ||
- COO (Country of Origin):
- FR
Marker Book
These marker books comprise of 10 pages of pre-cut adhesive vinyl cloth strips. 6 to 7 repeated markers are printed on every strip. The last strip can be removed to mark the corresponding terminal.
Features and Benefits
• TEV Vinyl covered cotton material
• Special rubber thermal set adhesive
• RoHS
Related links
- SES Sterling Cable Marker Book Pre-printed "0-9", 03050110000 80N/cm
- SES Sterling Cable Marker Book White Pre-printed "9", 03070001001 25N/cm
- SES Sterling SES-TAB Cable Marker Book 0 - 43 L1 D L3 Blank S U A
- SES Sterling SES-TAB Cable Marker Book UL94 80N/cm
- SES Sterling PLIOSNAP Clip-On Cable Marker Pre-printed "T R L 0 to 9 -" 1.9
- SES Sterling PLIO M-65 PP MDE Slide-On Cable Marker 109 mm Cable 03680100093U
- 3M SWB -03 Cable Marker Book Pre-printed "Industry-Standard Legends Coloured Tape,
- SES Sterling SES-TAB Cable Marker Book 2 5 9 0 - 9 L1 6 0 - 43 7
