3M SWB -02 Cable Marker Book, Pre-printed "Blank", SWB-02
- RS Stock No.:
- 234-168
- Mfr. Part No.:
- SWB-02
- Brand:
- 3M
Get a bulk buy discount
Add 15 more to save $13.95
View bulk pricing optionsSubtotal (1 unit)*
$76.09
(exc. GST)
$83.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 74 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $76.09 | - |
| 15 - 74 | $75.16 | $13.95 |
| 75 + | $61.85 | $1,068.00 |
*price indicative
- RS Stock No.:
- 234-168
- Mfr. Part No.:
- SWB-02
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Cable Marker Book | |
| Marker Type | Adhesive | |
| Legend | Blank | |
| Series | SWB -02 | |
| Length | 44mm | |
| Width | 19mm | |
| Printable | No | |
| Material | Vinyl | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Resistance Features | Moisture Resistant, Heat Resistant, Dirt Resistant, Oil Resistant, Water Resistant, Solvent Resistant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Cable Marker Book | ||
Marker Type Adhesive | ||
Legend Blank | ||
Series SWB -02 | ||
Length 44mm | ||
Width 19mm | ||
Printable No | ||
Material Vinyl | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Resistance Features Moisture Resistant, Heat Resistant, Dirt Resistant, Oil Resistant, Water Resistant, Solvent Resistant | ||
- COO (Country of Origin):
- US
3M Cable Marker Book, 120 Labels, 19 (W) x 19mm (L) Writing Space - ScotchCode Series - SWB-02
Need to mark up wires, tubes or other bits of kit? Grab this cable marker book from 3M. Its 120 labels let you create detailed hand-written legends to attach to electrical equipment for identification and safeguarding purposes. This makes it practical for your small-volume applications when you're out in the field. Simply write your info on the 19 (L) x 19mm (W) space and stick the label in place. Pressure-sensitive acrylic adhesive holds it securely so you can count on getting a firm fix.
Features & Benefits
• Self-laminating feature protects your writing with a layer of self-adhesive vinyl
• Works reliably in temperatures from -40°C to +80°C
Applications
• Electrical engineering
• Telecomms networks
• Factory floors
What size wires can I mark up with these labels?
The overall size of the labels is 19 (W) x 44mm (L) so they're a great shout for wires with an outer diameter between 6 and 8mm.
Write-On Cable Marker in Books
ScotchCode write-on-wire vinyl markers in book format. The book includes self laminating markers designed for small volume applications. Write on markers are ideal for tasks that require handwritten cable markings on the spot. The pressure sensitive acrylic adhesive ensures a firm and secure fit.
Features and Benefits
• 60 labels per book
• Dimensions: 25 x 72 mm
• Write on area: 25 x 25 mm
• Recommended wire o.d.: 8 x 15 mm
Applications
From domestic to industrial purposes, there are many reasons to mark a wire or cable. Whether its organising a domestic media setup for convenience, or labelling industrial and commercial wiring for safety purposes, these write-on label markers are ideal.
How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.
How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
Warning
This product is not UV Resistant
Standards
RoHS 2011/65/EU
Related links
- 3M SWB -04 Cable Marker Book Industry-Standard Legends Wire Marker Tags, Write-on
- SES Sterling SES-TAB Cable Marker Book 0 - 43 L1 D L3 Blank S U A
- SES Sterling SES-TAB Cable Marker Book 2 5 9 0 - 9 L1 6 0 - 43 7
- 3M SWB -03 Cable Marker Book Pre-printed "Industry-Standard Legends Coloured Tape,
- SES Sterling Cable Marker Book Pre-printed "0-9", 03050110000 80N/cm
- SES Sterling Cable Marker Book White Pre-printed "9", 03070001001 25N/cm
- SES Sterling Cable Marker Book Pre-printed "U T W C S 03050014000 80N/cm
- RS PRO Cable Marker Pre-printed "Blank", 4.8 mm Cable