SES Sterling SES-TAB Cable Marker Book, 03070051000 V-0, UL94 80N/cm

Get a bulk buy discount

Add 15 more to save $12.30

View bulk pricing options

Subtotal (1 unit)*

$66.10

(exc. GST)

$72.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 151 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$66.10-
15 - 49$65.28$12.30
50 +$64.43$83.50

*price indicative

RS Stock No.:
321-2464
Mfr. Part No.:
03070051000
Brand:
SES Sterling
Find similar products by selecting one or more attributes.
Select all

Brand

SES Sterling

Marker Type

Adhesive

Product Type

Cable Marker Book

Series

SES-TAB

Length

25mm

Width

150mm

Printable

No

Material

Polyvinyl Chloride

Marker Colour

Clear

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Standards/Approvals

No

Fire Behaviour

V-0, UL94

Resistance Features

Oil Resistant, Solvent Resistant

Tensile Strength

80N/cm

COO (Country of Origin):
FR

Self-protecting marking labels


These labels feature a white strip over a 22 mm length for marking.

System protects markings from dirt and from being deleted: once marked, unstick the tape and wrap round the wire or cable to be identified several times.

Good resistance to ASTM 1 and 3 oils.

A pack of black indelible marker pens is available separately.

Supplied as sheets or in a book with different numbers of tapes depending on the models.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy