3M SWB -04 Cable Marker Book, Pre-printed "Numbers, Industry-Standard Legends, Alphanumeric, Wire Marker Tags, Write-on
- RS Stock No.:
- 234-180
- Mfr. Part No.:
- SWB-04
- Brand:
- 3M
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$55.03
(exc. GST)
$60.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 7 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $55.03 | - |
| 15 - 74 | $54.09 | 1% |
| 75 + | $44.52 | 19% |
*price indicative
- RS Stock No.:
- 234-180
- Mfr. Part No.:
- SWB-04
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Marker Type | Adhesive | |
| Product Type | Cable Marker Book | |
| Legend | Numbers, Industry-Standard Legends, Alphanumeric, Wire Marker Tags, Write-on wire Markers, Preprinted wire markers, Alarm System Legends, Coloured Tape, Custom, Letters, Load Centre Legends | |
| Series | SWB -04 | |
| Length | 127mm | |
| Width | 25mm | |
| Printable | No | |
| Material | Vinyl | |
| Marker Colour | White | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Resistance Features | Dirt Resistant, Water Resistant, Solvent Resistant, Oil Resistant, UV Resistant, Moisture Resistant, Heat Resistant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Marker Type Adhesive | ||
Product Type Cable Marker Book | ||
Legend Numbers, Industry-Standard Legends, Alphanumeric, Wire Marker Tags, Write-on wire Markers, Preprinted wire markers, Alarm System Legends, Coloured Tape, Custom, Letters, Load Centre Legends | ||
Series SWB -04 | ||
Length 127mm | ||
Width 25mm | ||
Printable No | ||
Material Vinyl | ||
Marker Colour White | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Resistance Features Dirt Resistant, Water Resistant, Solvent Resistant, Oil Resistant, UV Resistant, Moisture Resistant, Heat Resistant | ||
- COO (Country of Origin):
- US
Write-On Cable Marker in Books
Features and Benefits
Applications
Why Choose 3M?
Warning
Standards
Related links
- 3M SWB -03 Cable Marker Book Pre-printed "Industry-Standard Legends Coloured Tape,
- 3M SWB -02 Cable Marker Book SWB-02
- SES Sterling SES-TAB Cable Marker Book 2 5 9 0 - 9 L1 6 0 - 43 7
- SES Sterling SES-TAB Cable Marker Book 0 - 43 L1 D L3 Blank S U A
- Cable Markers
- 3M SDR Write On Cable Marker Refill Pre-printed "L1", 7100135191
- Cable Marker Accessories
- SES Sterling Cable Marker Book Pre-printed "0-9", 03050110000 80N/cm