SES Sterling SES-TAB Cable Marker Book, Pre-printed "1 - 33, 0 - 43, W, L1, L2, D, C, L3, R, Blank, +, S, T, U, V, A, B,
- RS Stock No.:
- 321-2470
- Mfr. Part No.:
- 03070050000
- Brand:
- SES Sterling
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.83
(exc. GST)
$76.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $69.83 |
| 15 - 49 | $68.08 |
| 50 + | $65.60 |
*price indicative
- RS Stock No.:
- 321-2470
- Mfr. Part No.:
- 03070050000
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Cable Marker Book | |
| Marker Type | Colour Coded | |
| Legend | 1 - 33, 0 - 43, W, L1, L2, D, C, L3, R, Blank, +, S, T, U, V, A, B, /, 0 9, A-Z, 0 15 | |
| Series | SES-TAB | |
| Length | 25mm | |
| Width | 230mm | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Fire Behaviour | V-0, UL94 | |
| Standards/Approvals | No | |
| Resistance Features | Solvent Resistant, Oil Resistant | |
| Tensile Strength | 80N/cm | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Cable Marker Book | ||
Marker Type Colour Coded | ||
Legend 1 - 33, 0 - 43, W, L1, L2, D, C, L3, R, Blank, +, S, T, U, V, A, B, /, 0 9, A-Z, 0 15 | ||
Series SES-TAB | ||
Length 25mm | ||
Width 230mm | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Fire Behaviour V-0, UL94 | ||
Standards/Approvals No | ||
Resistance Features Solvent Resistant, Oil Resistant | ||
Tensile Strength 80N/cm | ||
- COO (Country of Origin):
- FR
Self-protecting marking labels
These labels feature a white strip over a 22 mm length for marking.
System protects markings from dirt and from being deleted: once marked, unstick the tape and wrap round the wire or cable to be identified several times.
Good resistance to ASTM 1 and 3 oils.
A pack of black indelible marker pens is available separately.
Supplied as sheets or in a book with different numbers of tapes depending on the models.
Related links
- SES Sterling SES-TAB Cable Marker Book 2 5 9 0 - 9 L1 6 0 - 43 7
- SES Sterling SES-TAB Cable Marker Book UL94 80N/cm
- 3M SWB -02 Cable Marker Book SWB-02
- SES Sterling Cable Marker Book Pre-printed "0-9", 03050110000 80N/cm
- SES Sterling Cable Marker Book White Pre-printed "9", 03070001001 25N/cm
- SES Sterling Cable Marker Book Pre-printed "U T W C S 03050014000 80N/cm
- HellermannTyton WIC1 Snap-On Cable Marker L1 L3 2.8 mm Cable 561-01300
- HellermannTyton WIC Snap-On Clip On Cable Marker L1 L3 3.8 mm Cable Multicolour,
