HellermannTyton WIC1 Snap-On Cable Marker, Pre-printed "N, L1, L2, L3, Earth", 2.8 mm Cable, 2 mm Cable, 561-01300
- RS Stock No.:
- 225-9660
- Mfr. Part No.:
- 561-01300 WIC1-L1,L2,L3,N,EARTH-PA66-MIX
- Brand:
- HellermannTyton
Subtotal (1 pack of 1000 units)*
$120.00
(exc. GST)
$130.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 1000 + | $0.12 | $120.00 |
*price indicative
- RS Stock No.:
- 225-9660
- Mfr. Part No.:
- 561-01300 WIC1-L1,L2,L3,N,EARTH-PA66-MIX
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Marker Type | Snap-On | |
| Fixing Method | Snap-On | |
| Product Type | Cable Marker | |
| Legend | N, L1, L2, L3, Earth | |
| Series | WIC1 | |
| Minimum Cable Diameter | 2mm | |
| Maximum Cable Diameter | 2.8mm | |
| Length | 3mm | |
| Width | 5mm | |
| Printable | No | |
| Material | Polyamide 66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Fire Behaviour | Halogen Free | |
| Standards/Approvals | HF, RoHS Compliant | |
| Resistance Features | Vibration Resistant | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Marker Type Snap-On | ||
Fixing Method Snap-On | ||
Product Type Cable Marker | ||
Legend N, L1, L2, L3, Earth | ||
Series WIC1 | ||
Minimum Cable Diameter 2mm | ||
Maximum Cable Diameter 2.8mm | ||
Length 3mm | ||
Width 5mm | ||
Printable No | ||
Material Polyamide 66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Fire Behaviour Halogen Free | ||
Standards/Approvals HF, RoHS Compliant | ||
Resistance Features Vibration Resistant | ||
- COO (Country of Origin):
- FR
HellermannTyton Cable Markers, Earth / L1 / L2 / L3 / N Legends, Assorted Colours, 2 to 2.8mm Cable Diameter Range - WIC1 Series - 561-01300
Choose these cable markers from HellermannTyton when you want a no-fuss way to organise your wiring. They're an ideal choice for electrical system inspection and maintenance jobs, as each marker features a pre-printed legend. PA66 material delivers resistance against harsh temperatures, chemicals and impact, so industrial environments are no problem. The clip-on installation method makes set up snappy and simple.
Features & Benefits
• Markers lock together for stable performance in high-vibration settings
• Self-extinguishing in under 10 seconds to boost workplace safety
• Halogen-free construction, so toxic fumes aren't released in the event of a fire
Applications
• Telecommunications systems
• IT networks
• Data centres
What temperatures do these markers handle?
They have an operating temperature range between -40°C and +85°C, so they won't lose shape or perish in challenging conditions.
Related links
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01302
- HellermannTyton WIC1 Cable Marker L3 L1 2.8 mm Cable 561-01301
- HellermannTyton WIC Snap-On Cable Marker Pre-printed "N L2 Earth" 2 mm Cable,
- HellermannTyton WIC Snap-On Clip On Cable Marker L3 L1 3.8 mm Cable Multicolour,
- HellermannTyton WIC Snap-On Clip On Cable Marker Earth N 5.3 mm Cable Multicolour, 4.3 mm
- HellermannTyton WIC Snap-On Clip On Cable Marker L1 L3 3.8 mm Cable Multicolour,
- HellermannTyton WIC Snap-On Clip On Cable Marker 5.3 mm Cable Multicolour 561-03300
- HellermannTyton WIC0 Cable Marker L1 L3 2.8 mm Cable 561-00301
